Cart

801-87-016-10-012101

PRECIDIP

16P FEMHEAD STR 1ROW 2.54 THT
Supplier: Preci-Dip
Matchcode: 8018701610012101
Rutronik No.: COREC22185
Unit Pack: 450
MOQ: 450
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7337 $
330.17 $

Prices

450 0.7337 $
1,350 0.7094 $
1,800 0.6852 $
2,700 0.6609 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?