Cart

801-87-016-10-001101

PRECIDIP

16P SOCKET STR 1ROW 2.54 THT
Supplier: Preci-Dip
Matchcode: 8018701610001101
Rutronik No.: COREC35281
Unit Pack: 300
MOQ: 600
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7244 $
434.64 $

Prices

600 0.7244 $
1,200 0.7004 $
1,500 0.6766 $
2,700 0.6526 $

Parameter

No.of contacts
16
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?