Cart

801-87-012-65-001101

PRECIDIP

12P FEMALE HEADER 1R STR 2.54
Supplier: Preci-Dip
Matchcode: 8018701265001101
Rutronik No.: COREC29217
Unit Pack: 550
MOQ: 550
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
627.00 $

Prices

550 1.14 $
1,100 1.10 $
1,650 1.06 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?