Cart

801-87-010-10-003101

PRECIDIP

10P FEMALE HEADER 2,54MM 1R
Supplier: Preci-Dip
Matchcode: 8018701010003101
Rutronik No.: COREC37943
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.785 $
0.79 $

Prices

1 0.785 $
1,000 0.7591 $
1,500 0.7331 $
2,500 0.7072 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?