Cart

801-87-010-10-001101

PRECIDIP

10P FEMALE HEADER STR 1R
Supplier: Preci-Dip
Matchcode: 8018701010001101
Rutronik No.: COREC29549
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.518 $
0.52 $

Prices

1 0.518 $
1,000 0.5009 $
1,500 0.4838 $
2,500 0.4666 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?