Cart

801-87-008-20-001101

PRECIDIP

08P FEMALE HEADER R/A 2.54MM
Supplier: Preci-Dip
Matchcode: 8018700820001101
Rutronik No.: COREC27249
Unit Pack: 1
MOQ: 1300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.545 $
708.50 $

Prices

1,300 0.545 $
1,500 0.5264 $
2,500 0.5078 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?