Cart

801-87-007-10-001101

PRECIDIP

07P FEMALE HEADER 2,54
Supplier: Preci-Dip
Matchcode: 8018700710001101
Rutronik No.: COREC29842
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3429 $
685.80 $

Prices

2,000 0.3429 $
3,000 0.3312 $
5,000 0.3194 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?