Cart

801-87-006-10-132101

PRECIDIP

06P FEMALE HEADER 1R STR 2.54
Supplier: Preci-Dip
Matchcode: 8018700610132101
Rutronik No.: COREC30038
Unit Pack: 1100
MOQ: 1100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3509 $
385.99 $

Prices

1,100 0.3509 $
2,200 0.3389 $
3,300 0.3269 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?