Cart

801-87-005-40-002191

PRECIDIP

05P FEM HEADER 1ROW 2.54mm
Supplier: Preci-Dip
Matchcode: 8018700540002191
Rutronik No.: COREC31494
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3839 $
575.85 $

Prices

1,500 0.3839 $
3,000 0.3703 $
6,000 0.3601 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?