Cart

801-87-004-40-001191

PRECIDIP

04P FEMALE HEADER 1R SMD 2.54
Supplier: Preci-Dip
Matchcode: 8018700440001191
Rutronik No.: COREC35252
Unit Pack: 1300
MOQ: 1300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4925 $
640.25 $

Prices

1,300 0.4925 $
2,600 0.4589 $
5,200 0.4462 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?