Cart

801-87-003-40-001191

PRECIDIP

03P FEMALE HEADER 1R 2,54 R/A
Supplier: Preci-Dip
Matchcode: 8018700340001191
Rutronik No.: COREC36747
Unit Pack: 1300
MOQ: 1300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.304 $
395.20 $

Prices

1,300 0.304 $
2,600 0.2935 $
5,200 0.2832 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
801
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?