Cart

801-87-003-10-012101

PRECIDIP

03P FEAMLE HEADER 1ROW STR
Supplier: Preci-Dip
Matchcode: 8018700310012101
Rutronik No.: COREC28581
Unit Pack: 4000
MOQ: 4000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1409 $
563.60 $

Prices

4,000 0.1409 $
8,000 0.1362 $
12,000 0.1315 $
20,000 0.1268 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?