Cart

801-87-002-10-001101

PRECIDIP

02P FEMALE HEADER 2.54
Supplier: Preci-Dip
Matchcode: 8018700210001101
Rutronik No.: COREC29841
Unit Pack: 4000
MOQ: 4000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0997 $
398.80 $

Prices

4,000 0.0997 $
8,000 0.0964 $
12,000 0.0931 $
20,000 0.0898 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?