Cart

801-83-050-10-001101

PRECIDIP

50P FEMALE HEADER ST 1R
Supplier: Preci-Dip
Matchcode: 8018305010001101
Rutronik No.: COREC21041
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
652.00 $

Prices

200 3.26 $
500 3.14 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
801
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?