Cart

801-83-016-10-003101

PRECIDIP

16P FEMALE HEADER 1R 2,54MM TIN
Supplier: Preci-Dip
Matchcode: 8018301610003101
Rutronik No.: COREC33834
Unit Pack: 250
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0443 $
5,221.50 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?