Cart

801-83-007-20-001101

PRECIDIP

07P FEMALE HEADER 1R RA 2.54MM
Supplier: Preci-Dip
Matchcode: 8018300720001101
Rutronik No.: COREC35715
Unit Pack: 750
MOQ: 750
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.7514 $
563.55 $

Prices

750 0.7514 $
1,500 0.7017 $
3,000 0.6769 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?