Cart

801-83-007-10-001101

PRECIDIP

07P FEMALE HEADER 1R STR 2.54MM
Supplier: Preci-Dip
Matchcode: 8018300710001101
Rutronik No.: COREC31961
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.558 $
558.00 $

Prices

1,000 0.558 $
2,000 0.5389 $
3,000 0.5198 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?