Cart

801-83-006-10-004101

PRECIDIP

06P FEMALE HEADER STR 2.54 1R
Supplier: Preci-Dip
Matchcode: 8018300610004101
Rutronik No.: COREC37475
Unit Pack: 1100
MOQ: 1100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.5315 $
584.65 $

Prices

1,100 0.5315 $
2,200 0.5133 $
3,300 0.4952 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
801
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?