Cart

801-83-003-10-001101

PRECIDIP

03P FEMALE HEADER 1R STR 2.54
Supplier: Preci-Dip
Matchcode: 8018300310001101
Rutronik No.: COREC25352
Unit Pack: 2500
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2374 $
593.50 $

Prices

2,500 0.2374 $
5,000 0.229 $
10,000 0.2227 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?