Cart

801-83-002-20-001101

PRECIDIP

02P FEMHEADER RA 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 8018300220001101
Rutronik No.: COREC23778
Unit Pack: 3300
MOQ: 3300
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.1943 $
641.19 $

Prices

3,300 0.1943 $
6,600 0.1879 $
13,200 0.1815 $
23,100 0.1751 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
801
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?