Cart

800-80-016-10-002101

PRECIDIP

16P PIN HEADER STR 1R 2.54
Supplier: Preci-Dip
Matchcode: 8008001610002101
Rutronik No.: COREC22925
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7548 $
377.40 $

Prices

500 0.7548 $
1,000 0.7287 $
1,500 0.7027 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
800
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?