Cart

800-10-016-30-480101

PRECIDIP

16P PINHEADER 1R 2.54MM FLOAT
Supplier: Preci-Dip
Matchcode: 8001001630480101
Rutronik No.: CONN1495
Unit Pack: 320
MOQ: 320
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.08 $
665.60 $

Prices

320 2.08 $
640 1.96 $
960 1.89 $
1,600 1.76 $
2,560 1.67 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.50 A
Series
800-NN-PPP
Feature funct.
.BLACK
Family
SLC
Brand
PAD CONNEC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?