Cart

800-10-006-30-507191

PRECIDIP

06P PAD CONNECTOR T&R
Supplier: Preci-Dip
Matchcode: 8001000630507191
Rutronik No.: COREC37720
Unit Pack: 1700
MOQ: 1700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6987 $
1,187.79 $

Prices

1,700 0.6987 $
3,400 0.674 $
5,100 0.6554 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
3.5
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?