Cart

800-10-003-40-001191

PRECIDIP

03P PINHEADER R/A 1ROW 2.54mm
Supplier: Preci-Dip
Matchcode: 8001000340001191
Rutronik No.: COREC26174
Unit Pack: 1500
MOQ: 7500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.371 $
2,782.50 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?