Cart

800-10-002-20-001101

PRECIDIP

02P PINHEAD 180° 1ROW 2.54mm
Supplier: Preci-Dip
Matchcode: 8001000220001000
Rutronik No.: COREC19755
Unit Pack: 1
MOQ: 24000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1033 $
2,479.20 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
800
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?