Cart

714-87-110-31-018101

PRECIDIP

10P FEM HEAD 1R STR THIN CONTAC
Supplier: Preci-Dip
Matchcode: 7148711031018101
Rutronik No.: COREC22590
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.68 $
340.00 $

Prices

500 0.68 $
1,000 0.6576 $
1,500 0.6351 $
2,500 0.6126 $

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
714
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?