Cart

714-83-134-31-018101

PRECIDIP

34P SOCKET CONTACT CARRIER
Supplier: Preci-Dip
Matchcode: 7148313431018101
Rutronik No.: COREC30611
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.91 $
1,164.00 $

Prices

400 2.91 $
800 2.81 $
1,200 2.72 $

Parameter

No.of contacts
34
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?