Cart

614-87-628-31-012101

PRECIDIP

28P DIL-CARRIER LOW PROFIL 2,54
Supplier: Preci-Dip
Matchcode: 6148762831012101
Rutronik No.: COREC33839
Unit Pack: 42
MOQ: 280
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
461.58 $

Prices

280 1.57 $
504 1.51 $
1,008 1.46 $
1,512 1.41 $

Parameter

No.of contacts
28
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?