Cart

614-87-314-31-012101

PRECIDIP

14P DIL-CARRIER LOW PROFIL 2,54
Supplier: Preci-Dip
Matchcode: 6148731431012101
Rutronik No.: COREC33736
Unit Pack: 29
MOQ: 29
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.824 $
23.90 $

Prices

29 0.824 $
1,015 0.7963 $
1,508 0.7691 $
2,523 0.7419 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?