Cart

550-10-068-11-061106

PRECIDIP

68P PGA INTERCONNECT SOCKET
Supplier: Preci-Dip
Matchcode: 5501006811061106
Rutronik No.: SOCKET3256
Unit Pack: 18
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
68
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?