Cart

540-88-068-17-400

PRECIDIP

68P SOCKET PLCC SMT
Supplier: Preci-Dip
Matchcode: SO68PLCCSMD
Rutronik No.: SOCKET2910
Unit Pack: 16
MOQ: 8000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6769 $
5,415.20 $

Parameter

No.of contacts
68
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?