Cart

540-88-068-17-400-TR

PRECIDIP

68P SOCKET PLCC
Supplier: Preci-Dip
Matchcode: 5408806817400TR
Rutronik No.: COREC36100
Unit Pack: 220
MOQ: 1100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9752 $
1,072.72 $

Prices

1,100 0.9752 $
1,540 0.9419 $
2,640 0.9086 $

Parameter

No.of contacts
68
Contact style
1.27 mm
Number of rows
04
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
OTHER
Current rating
540
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?