540-88-052-17-400

Supplier: Preci-Dip
Matchcode: SO52PLCCSMD
Rutronik No.: SOCKET2897
Unit Pack: 20
MOQ: 1200
Packaging: TUBE
Parameter
- No.of contacts
- 52
- Contact pitch
- 1.27 mm
- Contact style
- FEMALE
- Termin.style
- SMT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks