Cart

540-88-028-24-008

PRECIDIP

28P SOCKET PLCC THT
Supplier: Preci-Dip
Matchcode: 5408802824008
Rutronik No.: SOCKET3155
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.63 $
0.63 $

Prices

1 0.63 $
1,000 0.6092 $
1,500 0.5884 $
2,500 0.5676 $

Parameter

No.of contacts
28
Contact pitch
FEMALE
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Current rating
540
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?