Cart

540-88-028-17-400

PRECIDIP

28P PLCC SOCKET SMD
Supplier: Preci-Dip
Matchcode: SO28PLCCSMD
Rutronik No.: SOCKET3000
Unit Pack: 29
MOQ: 29
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6377 $
18.49 $

Prices

29 0.6377 $
1,015 0.6167 $
1,508 0.5956 $
2,523 0.5745 $

Parameter

No.of contacts
28
Contact pitch
1.27 mm
Contact style
FEMALE
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Series
540
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?