Cart

510-83-179-18-112101

PRECIDIP

179P PGA SOCKET 2,54MM
Supplier: Preci-Dip
Matchcode: 5108317918112101
Rutronik No.: COREC35770
Unit Pack: 11
MOQ: 11
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.07 $
110.77 $

Prices

11 10.07 $
55 9.72 $
110 9.39 $
209 9.06 $

Parameter

No.of contacts
179
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?