510-83-179-18-111101

Supplier: Preci-Dip
Matchcode: 5108317918111101
Rutronik No.: SOCKET3228
Unit Pack: 11
MOQ: 11
Packaging: TUBE
Parameter
- No.of contacts
- 179
- Contact style
- FEMALE
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 105 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks