Cart

50016-70

PRECIDIP

SINGLE CONTACT 1P MALE
Supplier: Preci-Dip
Matchcode: 5001670
Rutronik No.: COREC26049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2042 $
0.20 $

Prices

1 0.2042 $
5,000 0.1975 $
10,000 0.1907 $
20,000 0.184 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?