Cart

451-10-234-00-016101

PRECIDIP

34P P/H 2R ST PINLENGHT=21.2MM
Supplier: Preci-Dip
Matchcode: 4511023400016101
Rutronik No.: COREC20425
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
9.51 $
9.51 $

Prices

1 9.51 $
50 9.19 $
100 8.88 $
200 8.56 $

Parameter

No.of contacts
34
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 125 °C
Current rating
451
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?