Cart

451-10-220-00-016101

PRECIDIP

20P P/H 2R ST PINLENGHT=21.2MM
Supplier: Preci-Dip
Matchcode: 4511022000016101
Rutronik No.: COREC26210
Unit Pack: 1
MOQ: 125
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.36 $
670.00 $

Prices

125 5.36 $
200 5.17 $
500 4.99 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?