Cart

450-10-210-00-018101

PRECIDIP

10P HEADER 2R 2,54MM STR
Supplier: Preci-Dip
Matchcode: 4501021000018101
Rutronik No.: CONN2348
Unit Pack: 480
MOQ: 480
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.39 $
667.20 $

Prices

480 1.39 $
960 1.31 $
1,440 1.26 $
2,400 1.18 $
3,840 1.1115 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
450-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?