Cart

450-10-204-00-006101

PRECIDIP

04P PIN HEADER STR 2R
Supplier: Preci-Dip
Matchcode: 4501020400006101
Rutronik No.: COREC28806
Unit Pack: 1
MOQ: 1250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3104 $
388.00 $

Prices

1,250 0.3104 $
2,500 0.2998 $
5,000 0.2892 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?