Cart

416-83-210-41-006101

PRECIDIP

10P FEMALE HEADER 2R 2,54MM STR
Supplier: Preci-Dip
Matchcode: 4168321041006101
Rutronik No.: COREC34676
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6342 $
634.20 $

Prices

1,000 0.6342 $
2,000 0.6125 $
3,000 0.5908 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?