Cart

415-87-216-41-001101

PRECIDIP

16P FEMALE HEADER STR 2R
Supplier: Preci-Dip
Matchcode: 4158721641001101
Rutronik No.: COREC37251
Unit Pack: 400
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5599 $
447.92 $

Prices

800 0.5599 $
1,200 0.5414 $
1,600 0.5229 $
2,800 0.5044 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?