Cart

410-87-208-41-001101

PRECIDIP

08P FEMALE HEADER 2R STR 2.54
Supplier: Preci-Dip
Matchcode: 4108720841001101
Rutronik No.: COREC31098
Unit Pack: 1400
MOQ: 1400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.3073 $
430.22 $

Prices

1,400 0.3073 $
2,800 0.2967 $
5,600 0.2862 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?