Cart

410-83-312-01-640101

PRECIDIP

12P FEMALE HEADER 2R STRAIGHT
Supplier: Preci-Dip
Matchcode: 4108331201640101
Rutronik No.: COREC29731
Unit Pack: 430
MOQ: 430
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9029 $
388.25 $

Prices

430 0.9029 $
1,290 0.873 $
1,720 0.8432 $
2,580 0.8133 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
410
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?