Cart

410-83-216-41-001101

PRECIDIP

16P FEMALE HEADER 2R STRAIGHT
Supplier: Preci-Dip
Matchcode: 4108321641001101
Rutronik No.: COREC37294
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0013 $
1.00 $

Prices

1 1.0013 $
1,000 0.9682 $
1,500 0.9351 $
2,500 0.902 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?