Cart

399-87-115-10-003101

PRECIDIP

15P FEMALE HEADER 1R R/A 2.54MM
Supplier: Preci-Dip
Matchcode: 3998711510003101
Rutronik No.: COREC37490
Unit Pack: 450
MOQ: 900
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7232 $
650.88 $

Prices

900 0.7232 $
1,350 0.6993 $
1,800 0.6754 $
2,700 0.6515 $

Parameter

No.of contacts
15
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
399
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?