Cart

399-10-124-10-009101

PRECIDIP

24P MALE HEADER 1R 2.54
Supplier: Preci-Dip
Matchcode: 3991012410009101
Rutronik No.: COREC22594
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
On request
2.56 $
640.00 $

Prices

250 2.56 $
500 2.46 $
750 2.42 $
1,500 2.32 $
2,250 2.24 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
399
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?