Cart

399-10-124-10-009101

PRECIDIP

24P FEMALE HEADER 1R 2.54
Supplier: Preci-Dip
Matchcode: 3991012410009101
Rutronik No.: COREC22594
Unit Pack: 1
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
575.00 $

Prices

250 2.30 $
500 2.23 $
1,000 2.15 $

Parameter

No.of contacts
24
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-25 TO 125 °C
Current rating
399
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?